Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1393117-8
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
472 Ohm
End of Life:
Final orders must be placed by 11/29/2024
The KUP-1D55-24 from TE Connectivity / P&B Brand is bracket mount power relay (enclosed) with 1 form A (1 NO) contact arrangement, 24VDC coil voltage, 51 mA coil current and 472 Ohms coil resistance. This relay has silver cadmium oxide (AgCdO) contacts, 10A contact current rating, 240VAC maximum switching voltage and 0.187" (4.7mm) quick connect termination. Operating temperature range is from -45°C to 70°C.
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KUP Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 10 A
Search Keywords:
13931178
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
23
Can Ship immediately
On Order:
300
can ship 4/16/25
MOQ for out of Stock Qty:
38
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$61.97
$61.970
10
$58.87
$588.700
38
$55.93
$2,125.340
75
$30.01
$2,250.750
113
$21.02
$2,375.260
150
+
$20.60
$3,090.000
Tools/3D Models