Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1393118-9
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
120 Ohm
End of Life:
Final orders must be placed by 11/29/2024
KUP-14D11-12=KU
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KUP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 5 A
Search Keywords:
13931189
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
86
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$160.09
$160.090
10
$157.69
$1,576.900
25
$155.33
$3,883.250
38
$152.99
$5,813.620
75
$81.82
$6,136.500
113
$56.02
$6,330.260
150
+
$54.90
$8,235.000
Tools/3D Models