help desk software

1393766-7

TE Connectivity / Amp Brand

R10-E1X2-V28=R10 .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1393766-7
Alias/AKA:
R10-E1X2-V28
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 75 °C
Coil Resistance:
28 Ohm
R10-E1X2-V28=R10
Product Highlights:
  • R10 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 5 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
13937667
IN STOCK: 1
Ships today, if you order in
MOQ for out of Stock Qty:
88
Factory Lead-Time
37 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$78.96
$78.960
25
$77.77
$1,944.250
50
$76.61
$3,830.500
88
$75.46
$6,640.480
175
$40.05
$7,008.750
263
$27.49
$7,229.870
350 +
$26.94
$9,429.000