1393788-3
TE Connectivity / AMP BrandSignal Relay - 5 VDC - DPDT - 2 A - P2 Series - Through Hole - DC Monostable. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1393788-3
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
14.5 x 7.2 x 9.8 mm
Termination Style:
PC Pin
Coil Current:
28.09 mA
Contact Form:
2 Form C
The 1393788-3 is general purpose relay with contact form DPDT (2 Form C). Maximum current rating of this relay is 2 A with coil voltage of 5 VDC.
Product Highlights:
- V23079 / P2 Relay Series
- DC Actuating System
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords:
13937883
IN STOCK:
3,161
Can Ship immediately
Manufacturer Stock:
2,000
can ship
12/9/24
On Order:
6,322
can ship 4/23/25
Minimum Order:
50
Multiple:
50
Factory Lead-Time
19 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
50
$1.60
$80.000
100
$1.55
$155.000
250
$1.49
$372.500
500
$1.45
$725.000
1,000
$1.41
$1,410.000
2,500
$1.39
$3,475.000
5,000
$1.37
$6,850.000
7,500
+
$1.35
$10,125.000
Product Guides
Product Changes