Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1423797-1
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Flange Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Coil Resistance:
1.7 KOhm
End of Life:
Final orders must be placed by 11/29/2024
TE Connectivity / AMP Brand part 1423797-1 is a KUEP-11AT5-120 Relay with a quick connect terminal, .187 size, and a DU (dust cover) included. This reliable relay is designed to efficiently control electrical circuits, providing a secure and consistent connection for your applications. The quick connect terminal makes installation quick and easy, while the .187 size ensures compatibility with a wide range of connectors. The DU dust cover adds an extra layer of protection against dust and debris, further enhancing the durability and reliability of this high-quality relay. Trust TE Connectivity / AMP Brand part 1423797-1 for all your relay needs.
Search Keywords:
14237971
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
100
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
62 Weeks
Quantity
Unit Price
Ext. Price
1
$63.52
$63.520
5
$44.40
$222.000
10
$40.61
$406.100
25
$39.35
$983.750
50
$38.15
$1,907.500
75
$37.77
$2,832.750
100
+
$37.39
$3,739.000
Tools/3D Models