help desk software
DATA SHEET

1432869-1

TE Connectivity / AMP Brand

Electromechanical Relay SPDT 90(NO)/40(NC)A 12VDC 90Ohm Through Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1432869-1
RoHS:
Yes
HTS:
8536490080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
120(NO)/45(NC) A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 125 °C
Life Cycle:
Discontinued & Replaced
The TE Connectivity / AMP brand part 1432869-1 is an electromechanical relay with a single-pole, double-throw configuration capable of handling 90A in the normally open position and 40A in the normally closed position. This relay operates at 12VDC with a resistance of 90Ohm and is designed for through-hole mounting. It is a reliable and durable component ideal for a variety of industrial applications where high current switching is required.
Search Keywords:
14328691
  This product is not in stock and cannot be back-ordered
Minimum Order:
100
Multiple:
100
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
4-1393305-5
4-1393305-5
VIEW PRODUCT
Tools/3D Models
Product Guides