help desk software
DATA SHEET

1-440052-4

TE Connectivity / AMP Brand

2.5MM,HDR,14POS,VERTICAL, CONNECTOR .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-440052-4
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Bag
2.5MM,HDR,14POS,VERTICAL, CONNECTOR
Product Highlights:
  • 2.50 mm Centerline
  • Header
  • Number of Positions = 14
  • Housing Color = Natural
  • Vertical Mount Angle
Search Keywords:
14400524
IN STOCK: 10,478
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
3000
Multiple:
200
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.814
$162.800
600
$0.799
$479.400
1,000
$0.786
$786.000
3,000
$0.774
$2,322.000
6,000
$0.763
$4,578.000
9,000
$0.752
$6,768.000
12,000 +
$0.741
$8,892.000
Tools/3D Models