help desk software
DATA SHEET

1-440053-2

TE Connectivity / AMP Brand

2.5MM,HDR,12POS,R/A

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-440053-2
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
11520
Package Type:
Bag
Termination Post & Tail Length:
.134 in, 3.4 mm
Housing Material:
Nylon 66 GF
Connector Length:
1.279 in, 32.5 mm
Contact Shape & Form:
Square
Contact Base Material:
Brass
Operating Temperature Range:
-25 – 85 °C, -13 – 185 °F
Connector Width:
.323 in, 8.2 mm
Contact Type:
Pin
Mating Square Post Dimension:
.025 in, .64 mm
Terminations per Post (Max):
3
PCB Mount Retention:
With
Connector System:
Wire-to-Board
PCB Mount Alignment:
Without
Contact Mating Area Plating Material:
Tin
Header Type:
Partially Shrouded
UL Flammability Rating:
UL 94V-0
Mating Retention:
Without
Connector & Contact Terminates To:
Printed Circuit Board
Number of Rows:
1
Contact Current Rating (Max):
3 A
PCB Mount Orientation:
Right Angle
PCB Mount Retention Type:
Kinked Tines
Number of Positions:
12
Contact Mating Area Plating Material Finish:
Bright
Sealable:
No
Square Termination Post & Tail Dimension:
.025 in, .64 mm
Connector Mounting Type:
Board Mount
PCB Contact Termination Area Plating Material:
Tin
Circuit Application:
Signal
PCB Connector Assembly Type:
PCB Mount Header
Contact Mating Area Plating Material Thickness:
80 µin, 2.032 µm
Contact Mating Area Length:
.158 in, 4 mm
Connector Height:
.165 in, 4.2 mm
Termination Method to Printed Circuit Board:
Through Hole - Solder
Centerline (Pitch):
.098 in, 2.5 mm
PCB Thickness (Recommended):
.039 – .063 in, 1 – 1.6 mm
Packaging Quantity:
14000
Operating Voltage:
250 VAC, 250 VDC
Mating Alignment Type:
Polarization
Mating Alignment:
With
Primary Product Color:
Natural
Packaging Type:
Bag
2.5MM,HDR,12POS,R/A
Search Keywords:
14400532
IN STOCK: 0
MOQ for out of Stock Qty:
2880
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,880
$2.120
$6,105.600
5,760
$1.119
$6,445.440
8,640
$0.770
$6,652.800
11,520 +
$0.754
$8,686.080
Tools/3D Models