1466292-1
TE Connectivity / AMP BrandSMB Connector Plug - Male Pin - 50 Ohm - Free Hanging (In-Line) Solder. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1466292-1
Alias/AKA:
032-0021-0001
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
SMB
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Termination Method:
Crimp
The 1466292-1 is straight SMB conector plug with impedance of 50 Ohm. Operating temperature range is from -55 °C to 125 °C.
Product Highlights:
- Connector
- Plug
- Miniature
- Terminate To Coaxial Cable
- Coupler Style = Threaded
Search Keywords:
14662921
IN STOCK:
22
Can Ship immediately
On Order:
1,000
can ship 3/5/25
1,000
can ship 7/23/25
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$26.04
$26.040
10
$18.23
$182.300
25
$18.03
$450.750
50
$17.85
$892.500
100
$17.67
$1,767.000
250
$17.49
$4,372.500
500
+
$17.32
$8,660.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
10-568
Silicone Dielectric Compound - Supplied in 1/3 Fluid Ounce "Chem-O-Jector" Dispenser (Not ...
4612X-102-102LF
Thick Film Conformal Coated Network Resistors
W2S130-AB03-21
AC Ball Bearing Tubeaxial Fan - 150x55mm Round - 230VAC, 111.8-229.5CFM - 2780-3250RPM - 5...
1SNK508150R0000
Screw Clamp Terminal Block - Ground - Green/Yellow