Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
147382-2
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
PCB Connector Assembly Type:
PCB Mount Header
Mating Alignment:
With
Round Termination Post & Tail Diameter:
.018 in, .46 mm
PCB Retention Feature Material:
Copper Alloy
Contact Mating Area Plating Material:
Gold
Board-to-Board Configuration:
Parallel
Termination Method to Printed Circuit Board:
Surface Mount
Mating Pin Diameter:
.018 in, .46 mm
Centerline (Pitch):
.05 in, 1.27 mm
PCB Mount Retention Type:
Hold-Down Post
Housing Material:
LCP (Liquid Crystal Polymer)
PCB Retention Feature Plating Material:
Tin-Lead over Nickel
Stack Height:
.32 in, 8.13 mm
Connector Contact Load Condition:
Selectively Loaded
PCB Mount Orientation:
Vertical
Termination Post & Tail Length:
.03 in
Operating Temperature Range:
-65 – 105 °C
Contact Shape & Form:
Round
PCB Contact Termination Area Plating Material Thickness:
150 µin
PCB Mount Retention:
With
Contact Current Rating (Max):
.5 A
Sealable:
No
Connector System:
Board-to-Board
Operating Voltage:
30 VAC
Approved Standards:
CSA LR7189 , UL E28476
Row-to-Row Spacing:
.05 in, 1.27 mm
UL Flammability Rating:
UL 94V-0
Connector & Contact Terminates To:
Printed Circuit Board
PCB Contact Termination Area Plating Material:
Tin-Lead
Contact Type:
Pin
Packaging Quantity:
500
Contact Base Material:
Phosphor Bronze
Number of Positions:
20
Mating Alignment Type:
Keyed
Assembly Process Feature:
Vacuum Cover
Contact Underplating Material:
Nickel
Number of Rows:
2
Primary Product Color:
Black
Packaging Type:
Tape & Reel
Header Type:
Fully Shrouded
20 50/50 HDR SMT.320 W/HD VC
Search Keywords:
1473822
IN STOCK:
0
Minimum Order:
500
Multiple:
500
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
500
$2.49
$1,245.000
1,000
$2.32
$2,320.000
2,000
$2.18
$4,360.000
4,000
+
$2.12
$8,480.000
Tools/3D Models
Product Guides