help desk software
DATA SHEET

148420-5

TE Connectivity / AMP Brand

EURO TYPE M REC 60+4,THIN STK .. see full description

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
148420-5
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Box
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
N/A
Number of Contacts:
4Power/60Signal
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
TE Connectivity / AMP Brand part 148420-5 is a high-quality Euro Type M receptacle connector with 60+4 pins. This connector features a slim profile for space-saving applications, making it ideal for various electronic devices and equipment. Its reliable construction ensures a secure and stable connection, providing efficient performance. Trust TE Connectivity / AMP Brand for top-notch connectivity solutions."
Product Highlights:
  • Connector Style = Receptacle
  • Product Series = Type M
  • Contact Type = Socket
  • Number of Signal Contacts = 60
  • 4 Power or Coaxial Contacts
Search Keywords:
1484205
IN STOCK: 0
MOQ for out of Stock Qty:
150
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
150
$38.56
$5,784.000
300
$20.35
$6,105.000
450
$14.00
$6,300.000
600 +
$13.72
$8,232.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models