help desk software

1-530745-4

TE Connectivity / Amp Brand

MINI-BOX RCPT ASY 40P SEALED .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1-530745-4
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Type:
Box Connector
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
40
Termination Method:
Solder
Operating Temperature:
N/A
MINI-BOX RCPT ASY 40P SEALED
Product Highlights:
  • Receptacle Assembly
  • 1.27 mm Centerline
  • Number of Rows = 2
  • Number of Positions = 40
  • Post Styles = Posted
IN STOCK: 0
MOQ for out of Stock Qty:
18
Multiple:
6
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
18
$205.36
$3,696.480
30
$108.72
$3,261.600
48
$76.51
$3,672.480
60 +
$74.98
$4,498.800