help desk software
DATA SHEET

154924

TE Connectivity / AMP Brand

TERMINAL R T PIDG AWG 20 4 PU .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
154924
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
2.84 mm
Wire Size:
20 AWG
Color:
Purple
Operating Temperature:
N/A
TERMINAL R T PIDG AWG 20 4 PU
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
154924
IN STOCK: 2,747
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
Factory Lead-Time
42 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.10
$31.000
250
$2.66
$665.000
500
$2.51
$1,255.000
750
$2.32
$1,740.000
1,500
$2.13
$3,195.000
2,250
$2.09
$4,702.500
3,000 +
$2.06
$6,180.000
Tools/3D Models