1551920-2
TE Connectivity / AMP BrandI/O Connector - 38 Contacts - Receptacle - I/O - Surface Mount - ZQSFP+ Series - PCB Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1551920-2
RoHS:
Yes
HTS:
8536694040
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Tape
Type:
zQSFP+
Body Orientation:
Right Angle
Mounting:
Surface Mount
Pitch:
0.8 mm
Gender:
RCP
Number of Contacts:
38
Maximum Voltage Rating:
30 VDC
Maximum Current Rating:
0.5/Contact A
Operating Temperature:
-20 to 65 °C
The 1551920-2 is a 1 x 1 single behind bezel zQSFP+ Cage Assembly with customer applied gasket EMI containment. The cage is made of nickel silver and is for use with QSFP cable assembly and QSFP MSA compatible transceiver.
Search Keywords:
15519202
IN STOCK:
2,413
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$8.35
$41.750
25
$4.75
$118.750
50
$4.68
$234.000
100
$4.60
$460.000
400
$4.54
$1,816.000
800
$4.47
$3,576.000
1,200
$4.40
$5,280.000
2,800
+
$4.33
$12,124.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
3412NGMV
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 14V 42.38CFM 28dB 92 X 92 X 25.4mm
DM-37C
Cover - 37 Pin - D Sub Connector
736-108
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 16-pole - CAGE CLAMP® - 2,50...
20848666
Plug-In Unit With Static Trapeziform Handle