help desk software
DATA SHEET

1586316-4

TE Connectivity / AMP Brand

VAL-U-LOK PIN PHBZ AU 26-22 LP

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1586316-4
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Pack
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
22-26 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
9 A
Termination Method:
Crimp
VAL-U-LOK PIN PHBZ AU 26-22 LP
Search Keywords:
15863164
IN STOCK: 500
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
10000
Multiple:
500
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.2970
$148.500
2,500
$0.2734
$683.500
5,000
$0.2410
$1,205.000
7,500
$0.2386
$1,789.500
10,000
$0.2260
$2,260.000
20,000
$0.2237
$4,474.000
30,000
$0.2215
$6,645.000
40,000 +
$0.2193
$8,772.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models