Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-640426-4
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
125
Package Type:
Bag
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
3.96 mm
Number of Contacts:
14
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
7/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
14P MTA156 CONN ASSY 18AWG ORA
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 14
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords:
16404264
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Accessories
58247-1
Terminating Head for MTA-156 Closed End Receptacle Connectors. Used with 58074-1 (Manual) ...
58247-2
MTA 156 CRIMP HEAD PRODUCTION DISCRETE
58247-3
MTA 156 CRIMP HEAD PRODUCTION RBBN CABLE
59804-1
MAINTENANCE TOOL
1-640383-4
14P MTA156 HDR ASSY STR SQ SN
1-640384-4
14P MTA156 HDR ASSY STR RND SN
1-640385-4
14P MTA156 HDR ASSY SQ R/A
1-640388-4
14P MTA156 HDR ASSY RN STR F/L
1-640389-4
14P MTA156 HDR ASSY SQ R/A F/L
1-640445-4
14P MTA156 HDR ASSY FL/STR SN
4-644615-4
14P MTA156 POL HDR ASSY LF
4-644617-4
14P MTA156 HDR ASY PO RA FB LF
1-644751-4
14P MTA156 HDR ASSY R/A
1-644752-4
14P MTA156 HDR ASSY SQ STR F/L
1-644753-4
14P MTA156 HDR ASSY RN STR F/L