help desk software
DATA SHEET

1-640427-4

TE Connectivity / AMP Brand

14P MTA156 CONN ASSY 20AWG YEL

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-640427-4
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
125
Package Type:
Box
Housing Style:
Standard
Sealable:
No
Contact Retention:
With
Packaging Method:
Box & Carton
Length:
2.34 in, 59.44 mm
Strain Relief:
With
UL Rating:
Recognized
Agency/Standard:
CSA , UL
Height:
.355 in, 9.02 mm
Mating Retention Type:
Locking Ramp
Operating Voltage:
600 VAC
Backwall/Post Interruptions:
Without
Wire/Cable Type:
Discrete Wire , Stranded
Connector System:
Wire-to-Board
Insulation Diameter:
.095 in, 2.41 mm
PCB Mount Alignment:
Without
Mating Alignment:
Without
Connector Type:
Connector Assembly
Number of Rows:
1
Number of Positions:
14
For Use With:
MTA .156 Header
Packaging Quantity:
125
UL File Number:
E28476
Housing Color:
Yellow
CSA Rating:
Certified
Cable Exit Angle:
90 °
Contact Mating Area Plating Material Finish:
Bright
Contact Layout:
Inline
UL Flammability Rating:
UL 94V-2
Pick and Place Cover:
Without
Centerline (Pitch):
.156 in, 3.96 mm
Contact Type:
Socket
Contact Mating Area Plating Thickness:
80 – 200 µin, 2.03 – 5.08 µm
Contact Current Rating (Max):
7 A
PCB Mount Retention:
Without
Product Type:
Connector
Contact Mating Area Plating Material:
Tin-Lead
Contact Termination Area Plating Material Finish:
Bright
CSA File Number:
LR7189
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Comment:
Stripe may run down between ribs
Housing Material:
Nylon
Termination Method to Wire & Cable:
IDC
Panel Mount Feature:
Without
Contact Termination Area Plating Material:
Tin-Lead
Wire/Cable Size:
20 AWG, .5 – .6 mm²
Contact Base Material:
Copper Alloy
Connector Design:
Closed End
Mating Retention:
With
Connector Style:
Receptacle
Contact Retention Type:
Locking Lance
Contact Termination Area Plating Thickness:
80 – 200 µin, 2.03 – 5.08 µm
Life Cycle:
Discontinued & Replaced
14P MTA156 CONN ASSY 20AWG YEL
Search Keywords:
16404274
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Minimum Order:
20
Tools/3D Models
Product Guides