help desk software
DATA SHEET

1-640599-6

TE Connectivity / AMP Brand

16P MTA156 CONN ASSY 18AWG ORA

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-640599-6
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
125
Package Type:
Box
Product Type:
Connector
CSA Rating:
Certified
Agency/Standard:
CSA , UL
Pick and Place Cover:
Without
Packaging Quantity:
125
Connector Design:
Feed Through
For Use With:
MTA .156 Header
Contact Mating Area Plating Material Finish:
Bright
Centerline (Pitch):
.156 in, 3.96 mm
Housing Style:
Standard
UL File Number:
E28476
Cable Exit Angle:
90 °
Packaging Method:
Box & Carton
Contact Current Rating (Max):
7 A
Contact Mating Area Plating Thickness:
80 – 200 µin, 2.03 – 5.08 µm
Insulation Diameter:
.095 in, 2.41 mm
Connector System:
Wire-to-Board
Operating Voltage:
600 VAC
Strain Relief:
With
Wire/Cable Size:
18 AWG, .8 – .9 mm²
Mating Retention Type:
Locking Ramp
Sealable:
No
Number of Positions:
16
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Housing Material:
Nylon
Length:
2.34 in, 59.44 mm
Comment:
Stripe may run down between ribs
Termination Method to Wire & Cable:
IDC
Backwall/Post Interruptions:
Without
Contact Termination Area Plating Thickness:
80 – 200 µin, 2.03 – 5.08 µm
Contact Termination Area Plating Material:
Tin-Lead
PCB Mount Retention:
Without
UL Rating:
Recognized
Panel Mount Feature:
Without
Height:
.385 in, 9.78 mm
Wire/Cable Type:
Discrete Wire , Stranded
Mating Alignment:
Without
Housing Color:
White
CSA File Number:
LR7189
Contact Base Material:
Copper Alloy
Connector Style:
Receptacle
Contact Termination Area Plating Material Finish:
Bright
Contact Retention Type:
Locking Lance
Number of Rows:
1
Contact Mating Area Plating Material:
Tin-Lead
UL Flammability Rating:
UL 94V-2
PCB Mount Alignment:
Without
Connector Type:
Connector Assembly
Mating Retention:
With
Contact Retention:
With
Contact Layout:
Inline
Contact Type:
Socket
Life Cycle:
Discontinued & Replaced
16P MTA156 CONN ASSY 18AWG ORA
Search Keywords:
16405996
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Minimum Order:
20
Tools/3D Models
Product Guides