help desk software
DATA SHEET

1-640607-2

TE Connectivity / AMP Brand

12P MTA156 CONN ASSY 24AWG WHT

RoHS Non-Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-640607-2
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Bag
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
3.96 mm
Number of Contacts:
12
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
7/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
12P MTA156 CONN ASSY 24AWG WHT
Search Keywords:
16406072
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Minimum Order:
250
Multiple:
250
Tools/3D Models
Product Guides