Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-641208-4
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
14
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
7/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
14P MTA156 HDR ASSY FL ST 30AU
Product Highlights:
- Header
- 14 Positions
- Connector Style = Plug
- Contact Gender = Pin
- MTA-156 Product Line
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides
Accessories
1-641217-4
14P MTA156 CONN ASSY 18AWG ORA
4-641217-4
14P MTA156 CONN ASSY 18AWG ORA
1-640250-4
14P SL156 HSG W/LCK RAMP NATL
1-640251-4
14P SL156 HSG W/O LCK RAMP
1-647400-4
14P SL156 HSG,NO RAMP,LRG OPEN
1-647401-4
14P SL156 HSG W/RAMP,LRG OPEN
1-647402-4
14P SL156 HSG W/RMP&TABS,OVSZ
1-770849-4
14P SL156 HSG W/LOC RAMP W/TBS