help desk software
DATA SHEET

1-641208-6

TE Connectivity / AMP Brand

16P MTA156 HDR ASSY FL ST 30AU

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-641208-6
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Housing Style:
Friction Lock
PCB Thickness (Recommended):
.063 in, 1.6 mm
Housing Color:
Natural
UL File Number:
E28476
PCB Mount Alignment:
Without
Sealable:
No
Strain Relief:
Without
Contact Retention:
Without
Contact Shape:
Square
Length:
2.652 in, 67.36 mm
Termination Method to Wire & Cable:
Solder
Connector & Contact Terminates To:
Printed Circuit Board
Backwall/Post Interruptions:
Without
Termination Method to PC Board:
Through Hole - Solder
Contact Underplating Material:
Nickel
Connector Type:
Header
Contact Mating Area Plating Material Finish:
Bright
PCB Contact Termination Area Plating Material Finish:
Bright
CSA Rating:
Certified
Mating Retention Type:
Friction Lock
Number of Positions:
16
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
UL Flammability Rating:
UL 94V-0
PCB Mount Retention:
Without
Packaging Method:
Package
UL Rating:
Recognized
Contact Mating Area Plating Thickness:
29.92 µin, .76 µm
Centerline (Pitch):
.156 in, 3.96 mm
Mating Alignment:
Without
Contact Type:
Pin
Panel Mount Feature:
Without
Height:
.425 in, 10.8 mm
Pick and Place Cover:
Without
PCB Contact Termination Area Plating Material:
Tin-Lead
Operating Voltage:
600 VAC
CSA File Number:
LR7189
Circuit Application:
Power
Product Type:
Connector
Mating Retention:
With
Tail Length:
.125 in, 3.18 mm
For Use With:
MTA .156 Connector Assembly or SL .156 Connector Assembly
Mating Post Length:
.4 in, 10.16 mm
Connector Mounting Type:
Board Mount
Number of Rows:
1
PCB Contact Termination Area Plating Thickness:
150 – 350 µin, 3.81 – 8.89 µm
Packaging Quantity:
250
PCB Mounting Style:
Through Hole
Contact Style:
Straight
Connector System:
Wire-to-Board
Contact Base Material:
Copper Alloy
Contact Mating Area Plating Material:
Gold
Housing Material:
Polyester
Contact Current Rating (Max):
7 A
Header Type:
Unshrouded
Underplate Material Thickness:
1.27 µm , 50 µin
Contact Layout:
Inline
Connector Style:
Plug
PCB Mounting Orientation:
Vertical
Life Cycle:
Discontinued & Replaced
16P MTA156 HDR ASSY FL ST 30AU
Search Keywords:
16412086
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
MOQ for out of Stock Qty:
63
Tools/3D Models
Product Guides