help desk software

1-643498-4

TE Connectivity / AMP Brand

14P MTA100 CONN ASSY 22AWG BLK

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-643498-4
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
14P MTA100 CONN ASSY 22AWG BLK
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$3.46
$865.000
500
$2.12
$1,060.000
750
$1.68
$1,260.000
1,000 +
$1.65
$1,650.000
DOWNLOADS