Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-643813-1
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
11
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
11P MTA100 CONN ASSY POL RIB
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 11
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords:
16438131
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides
Accessories
58246-1
Tool Terminating Head For Rectangular IDC Connectors - 22 to 28 AWG.
58579-1
MTA 100 MANUAL TOOL ASSEMBLY DISCRETE
1-640452-1
11P MTA100 HDR ASSY SQ STR
1-640453-1
Conn Unshrouded Header HDR 11 POS 2.54mm Solder RA Side Entry Thru-Hole Package
1-640454-1
Header - Male Pin - 11 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Cable/Wire - 5A ...
1-640455-1
MTA-.100 HDR ASSY, POLARIZED, NOTCHED, .025 SQUARE
1-640456-1
11P MTA100 HDR ASSY F/L SQ STR
1-640457-1
11P MTA100 HDR ASSY SQ R/A F/L
4-644456-1
11P MTA100 HDR ASSY (NARROW)
3-644486-1
11P MTA100 SHRDED HDR ASSY SN
3-644488-1
11P MTA100 SHRD HDR F/L R/A SN