Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-643814-8
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
125
Package Type:
Box
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
18
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
18P MTA100 CONN ASSY POL RIB
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides
Accessories
58246-1
Tool Terminating Head For Rectangular IDC Connectors - 22 to 28 AWG.
58579-1
MTA 100 MANUAL TOOL ASSEMBLY DISCRETE
1-640453-8
18P MTA100 HDR ASSY SQ R/A
1-640454-8
18P MTA100 HDR ASSY SQ STR POL
1-640455-8
18P MTA100 HDR ASSY SQ R/A POL
1-640456-8
18P MTA100 HDR ASSY F/L SQ STR
1-640457-8
18P MTA100 HDR ASSY SQ R/A F/L
647306-2
18P MTA100 HDR ASSY F/L OMIT#2
647306-5
18P MTA100 HDR ASSY F/L OMIT#7