Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-643815-0
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
10P MTA100 CONN ASSY POL RIB
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 10
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords:
16438150
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides
Accessories
1-640452-0
10P MTA100 HDR ASSY SQ STR
1-640453-0
10P MTA100 HDR ASSY SQ R/A
1-640454-0
10P MTA100 HDR ASSY SQ STR POL
1-640455-0
10P MTA100 HDR ASSY SQ R/A POL
1-640456-0
Connector Header Through Hole 10 position 0.100" (2.54mm)
1-640457-0
10P MTA100 HDR ASSY SQ R/A F/L
643704-2
11P MTA156 HDR W/O#2 AND 4
643879-4
Conn Wire to Board HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Package
3-644486-0
10P MTA100 SHRDED HDR ASSY SN
3-644803-0
10P MTA100 SHRD HDR ASSY RA FL
3-644861-0
10P MTA100 SHRD HDR,W/O PEG SN
4-644456-0
10P MTA100 HDR ASSY (NARROW)
4-644457-0
10P MTA100 HDR ASSY R/A NARROW
4-644694-0
10P MTA100 R/A HDR RETENTIVE
4-644695-0
10P MTA100 STR HDR RETENTIVE
643879-6
10P MTA100 HDR ASSY F/L W/O4&7
1-647000-0
Conn IDC Connector F 10 POS 2.54mm IDT ST Cable Mount
1-647166-0
MTA-100 HEADER ASSEMBLY, SURFACE MOUNT,
4-647000-0
10P MTA100 PSTD CONN ASSY LF
4-647002-0
10P MTA100 PSTD CONN ASSY LF
4-647003-0
10P MTA100 PSTD CONN ASSY LF
4-647050-0
10P MTA100 HDR ASSY F/L HITEMP
4-647166-0
10P MTA100 HDR ASSY,SM,FL,LF
4-647609-0
10P MTA100 HDR ASSY F/L LF
4-647630-0
10P MTA100 HRD ASSY F/L LF