Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-644465-2
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bag
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
Cable Mount
Pitch:
3.96 mm
Number of Contacts:
12
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
7/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
12P MTA156 CONN ASSY 18AWG ORA
Search Keywords:
16444652
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides
Accessories
59804-1
MAINTENANCE TOOL
1-640383-2
12P MTA156 HDR ASSY STR SQ SN
1-640384-2
12P MTA156 HDR ASSY STR RND SN
1-640385-2
12P MTA156 HDR ASSY SQ R/A
1-640388-2
12P MTA156 HDR ASSY RN STR F/L
1-640389-2
12P MTA156 HDR ASSY SQ R/A F/L
1-640445-2
12P MTA156 HDR ASSY FL/STR SN
1-644751-2
12P MTA156 HDR ASSY R/A
1-644752-2
12P MTA156 HDR ASSY SQ STR F/L
1-644753-2
12P MTA156 HDR ASSY RN STR F/L
1-647123-2
MTA, CST-100 II, MT-6 and SL Connectors and Headers
3-647123-2
12P MTA156 SHRD HDR ASSY SQ SN
3-647125-2
12P MTA156 SHRD HDR ASSY LF
4-644613-2
Conn Wire to Board HDR 12 POS 3.96mm Solder RA Thru-Hole
4-644615-2
12P MTA156 POL HDR ASSY LF
4-644617-2
12P MTA156 HDR ASY PO RA FB LF