help desk software

1-644749-5

TE Connectivity / AMP Brand

MTA-156 HEADER ASSEMBLY, PLAIN, STRAIGHT, .045 SQUARE POST, TIN PLATED, SPECIAL .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-644749-5
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Bag
Packaging Method:
Bag/Box
Number of Positions:
15
Contact Type:
Pin
UL Rating:
Recognized
Packaging Quantity:
500
Number of Columns:
15
Housing Color:
Natural
Termination Method to Printed Circuit Board:
Through Hole - Solder
Sealable:
No
Square Termination Post & Tail Dimension:
.045 in, 1.14 mm
Operating Voltage:
600 VAC
PCB Mount Alignment:
Without
Comment:
Mates with SL-156 Connector Assembly
Connector Height:
.525 in, 13.34 mm
PCB Contact Termination Area Plating Material Finish:
Matte
Mating Alignment:
Without
Mating Retention:
Without
Number of Rows:
1
Contact Mating Area Plating Material:
Tin
PCB Contact Termination Area Plating Material Thickness:
100 µin, 2.54 µm
CSA Rating:
Certified
CSA File Number:
LR7189
Connector Mounting Type:
Board Mount
Contact Retention Within Housing:
Without
Housing Material:
Thermoplastic Polyester
PCB Contact Termination Area Plating Material:
Tin
Circuit Application:
Power
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Mating Square Post Dimension:
.045 in, 1.14 mm
Connector & Contact Terminates To:
Printed Circuit Board
UL File Number:
E28476
PCB Thickness (Recommended):
.109 in, 2.77 mm
Connector System:
Wire-to-Board
Strain Relief:
Without
Contact Layout:
Inline
Contact Mating Area Plating Material Thickness:
100 µin, 2.54 µm
Contact Underplating Material:
Nickel
Contact Current Rating (Max):
7 A
Contact Mating Area Plating Material Finish:
Matte
UL Flammability Rating:
UL 94V-0
Termination Post & Tail Length:
.175 in, 4.45 mm
PCB Mount Orientation:
Vertical
Contact Base Material:
Copper Alloy
Header Type:
Unshrouded
Centerline (Pitch):
.156 in, 3.96 mm
Contact Underplating Material Thickness:
50 µin, 1.27 µm
Connector Length:
2.34 in, 59.44 mm
Connector Width:
.25 in, 6.35 mm
Contact Shape & Form:
Square
Agency/Standard:
CSA , UL
Contact Mating Area Length:
.4 in, 10.16 mm
PCB Mount Retention:
Without
PCB Connector Assembly Type:
PCB Mount Header
Panel Mount Feature:
Without
MTA-156 HEADER ASSEMBLY, PLAIN, STRAIGHT, .045 SQUARE POST, TIN PLATED, SPECIAL
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 15
  • Mating Type = Header
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
Search Keywords:
16447495
IN STOCK: 0
MOQ for out of Stock Qty:
500
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$1.661
$830.500
1,000
$1.022
$1,022.000
1,500
$0.809
$1,213.500
2,000 +
$0.793
$1,586.000
DOWNLOADS