help desk software

1-644874-0

TE Connectivity / AMP Brand

MTA-100 HEADER ASSEMBLY, FRICTION LOCK,NOTCHED, SQUARE POST,RETENTIVE LEG,TIN PLATED

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-644874-0
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Header Type:
Unshrouded
PCB Contact Termination Area Plating Material Thickness:
150 µin, 3.81 µm
UL Rating:
Recognized
Number of Rows:
1
Mating Retention:
With
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
PCB Connector Assembly Type:
PCB Mount Header
Contact Underplating Material:
Nickel
UL Flammability Rating:
UL 94V-0
Contact Shape & Form:
Square
Connector System:
Wire-to-Board
Contact Retention Within Housing:
Without
Mating Retention Type:
Friction Lock
Contact Mating Area Plating Material Finish:
Matte
Contact Layout:
Inline
Housing Color:
Natural
Centerline (Pitch):
.1 in, 2.54 mm
Connector & Contact Terminates To:
Printed Circuit Board
Termination Method to Wire & Cable:
Solder
Connector Width:
.225 in, 5.71 mm
Square Termination Post & Tail Dimension:
.025 in, .64 mm
Contact Underplating Material Thickness:
50 µin, 1.27 µm
Mating Square Post Dimension:
.025 in, .64 mm
CSA Rating:
Certified
PCB Mount Retention Type:
Retention Leg
Agency/Standard:
CSA , UL
PCB Thickness (Recommended):
.063 in, 1.6 mm
Operating Voltage:
250 VAC
Contact Mating Area Plating Material:
Tin
Number of Columns:
10
PCB Contact Termination Area Plating Material Finish:
Matte
PCB Mount Orientation:
Vertical
Comment:
Mates with CST-100 connector
Contact Current Rating (Max):
5 A
PCB Mount Retention:
With
PCB Mount Alignment:
Without
Strain Relief:
Without
Connector Length:
1 in, 25.4 mm
Termination Post & Tail Length:
.125 in, 3.18 mm
Packaging Method:
Package
Connector Mounting Type:
Board Mount
PCB Contact Termination Area Plating Material:
Tin
Contact Type:
Post
Contact Mating Area Plating Material Thickness:
150 µin, 3.81 µm
Connector Height:
.395 in, 10.03 mm
Contact Mating Area Length:
.295 in, 7.49 mm
Circuit Application:
Signal
Panel Mount Feature:
Without
Housing Material:
Polyester - GF
Number of Positions:
10
Sealable:
No
CSA File Number:
LR7189
Termination Method to Printed Circuit Board:
Through Hole - Solder
UL File Number:
E28476
Contact Base Material:
Copper Alloy
Mating Alignment:
Without
Packaging Quantity:
1
MTA-100 HEADER ASSEMBLY, FRICTION LOCK,NOTCHED, SQUARE POST,RETENTIVE LEG,TIN PLATED
Search Keywords:
16448740
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.239
$309.750
500
$0.929
$464.500
750
$0.868
$651.000
1,000 +
$0.850
$850.000
DOWNLOADS