help desk software
DATA SHEET

1-647400-4

TE Connectivity / AMP Brand

14P SL156 HSG,NO RAMP,LRG OPEN

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-647400-4
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
14
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
12.5/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
14P SL156 HSG,NO RAMP,LRG OPEN
Search Keywords:
16474004
  This product is discontinued, but still in stock
IN STOCK: 198
Ships today, if you order in
Minimum Order:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.76
$69.000
50
$2.19
$109.500
100
$1.91
$191.000
250
$1.75
$437.500
500
$1.69
$845.000
750
$1.67
$1,252.500
1,000 +
$1.62
$1,620.000
Tools/3D Models
Product Guides