help desk software
DATA SHEET

1658526-3

TE Connectivity / AMP Brand

609-1000MLF FEM SCKT,LEAD FREE .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1658526-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
91
Package Type:
Tray
Number of Positions:
10
Connector Mounting Type:
Cable Mount (Free-Hanging)
Mating Retention:
Without
Number of Rows:
2
Contact Mating Area Plating Material:
Gold
Connector & Housing Type:
Receptacle
Contact Mating Area Plating Material Thickness:
30 µin
Contact Current Rating (Max):
1 A
Mating Alignment Type:
Polarization
Circuit Application:
Signal
Connector System:
Wire-to-Board
Wire Contact Termination Area Plating Material:
Tin
Connector Product Type:
Connector Assembly
Termination Method to Wire & Cable:
Insulation Displacement (IDC)
Rectangular Termination Post & Tail Thickness:
.014 in, .36 mm
Wire Contact Termination Area Plating Thickness:
100 – 200 µin, 2.54 – 5.08 µm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Centerline (Pitch):
.1 in, 2.54 mm
Rectangular Termination Post & Tail Width:
.018 in, .46 mm
Row-to-Row Spacing:
.1 in, 2.54 mm
Connector & Contact Terminates To:
Wire & Cable
Primary Product Color:
Blue
609-1000MLF FEM SCKT,LEAD FREE
Product Highlights:
  • Connector Type = AMP-LATCH
  • Number of Positions = 10
  • Receptacle
  • Mating Polarization Method = Military
  • With Mating Polarization
Search Keywords:
16585263
IN STOCK: 0
MOQ for out of Stock Qty:
455
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
455
$11.54
$5,250.700
910
$6.09
$5,541.900
1,365
$4.19
$5,719.350
1,820 +
$4.10
$7,462.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models