help desk software

167259-5

TE Connectivity / AMP Brand

96 POS. BACK PANEL M.T. CONNECTOR .. see full description

  • RoHS Compliant
  • Carton Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
167259-5
RoHS:
Yes
HTS:
8538908140
COO:
US
ECCN:
EAR99
Package Type:
Carton
Row-to-Row Spacing:
.1 in, 2.54 mm
UL Flammability Rating:
UL 94V-0
Compatible With Wire & Cable Type:
Discrete Wire
Panel Mount Feature:
With
Mating Alignment:
With
PCB Mount Orientation:
Vertical
Packaging Method:
Carton
Termination Method to Wire & Cable:
Insulation Displacement Crimp (IDC) Discrete
Number of Rows:
3
Circuit Application:
Signal
Connector & Housing Type:
Receptacle
DIN Level:
II
Contact Mating Area Plating Material Thickness:
.76 µm
Contact Mating Area Plating Material:
Gold
Connector Height:
16.4 mm
DIN Size:
Standard
PCB Mount Retention:
Without
Connector Mounting Type:
Board Mount
Centerline (Pitch):
.1 in, 2.54 mm
Contact Type:
Socket
Connector System:
Wire-to-Board
Number of Signal Positions:
96
Operating Temperature Range:
-40 – 85 °C, -40 – 185 °F
Number of Positions:
96
Mating Alignment Type:
Polarization
Number of Columns:
32
Rows Loaded:
A , B , C
Sealable:
No
Housing Material:
Polyester - GF
Wire Contact Termination Area Plating Material:
Tin-Lead
Contact Base Material:
Phosphor Bronze
Wire Size:
26 – 30 AWG, .05 – .15 mm²
Contact Current Rating (Max):
3 A
Mating Retention:
With
96 POS. BACK PANEL M.T. CONNECTOR
Product Highlights:
  • Type C Housings
  • Receptacle
  • Number of Positions = 96
  • Rows Loaded = A, B, C
  • Terminate To Wire
Search Keywords:
1672595
IN STOCK: 0
MOQ for out of Stock Qty:
105
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
105
$133.26
$13,992.300
210
$68.05
$14,290.500
315
$46.33
$14,593.950
420 +
$45.40
$19,068.000
DOWNLOADS