Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
170328-1
RoHS:
Yes
HTS:
8538908140
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Type:
Quick Disconnect Terminal
Gender:
RCP
Tab Size:
5.14 mm²
Stud Size:
N/A
Wire Size:
14-18 AWG
Color:
N/R
Operating Temperature:
-40 to 110 °C
The TE Connectivity / AMP Brand part 170328-1 is a versatile electrical connector designed for all your connectivity needs. With a 250 PL MKII REC and the ability to accommodate wire gauges ranging from 18 to 14AWG, this connector offers exceptional performance and reliability. Perfect for a wide range of applications, it ensures secure and efficient electrical connections. Trust TE Connectivity / AMP Brand 170328-1 for your connectivity needs.
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark II
- Receptacle Style = Straight
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords:
1703281
IN STOCK:
197,000
Can Ship immediately
Manufacturer Stock:
10,500
can ship
12/6/24
Minimum Order:
3500
Multiple:
3500
Factory Lead-Time
14 Weeks
can ship
2/27/25
Quantity
Unit Price
Ext. Price
3,500
$0.0804
$281.400
7,000
$0.0696
$487.200
10,500
$0.0688
$722.400
28,000
$0.0639
$1,789.200
52,500
$0.0595
$3,123.750
101,500
$0.0589
$5,978.350
150,500
$0.0583
$8,774.150
252,000
+
$0.0577
$14,540.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides