help desk software
DATA SHEET

172747-1

TE Connectivity / AMP Brand

Connector Accessories Seal Protector Black Acryl-Nitrile-Butadiene Rubber .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
172747-1
RoHS:
Yes
HTS:
4016935050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Seal Protector
Dimension:
9.8 x 8.9 mm
Operating Temperature:
N/A
Connector Accessories Seal Protector Black Acryl-Nitrile-Butadiene Rubber
Product Highlights:
  • Seal Protector
  • Color = Black
  • Wire Range = 2.00-3.00² [14-12] mm [AWG]
  • Wire Insulation Diameter = 2.59 - 3.40 mm
  • Product Series = 250
Search Keywords:
automotive, sealed, wire-to-wire, and wire-to-pc board, polarized mating, discrete cable sealing, tree clip, tree, christmas tree, fixation clip
IN STOCK: 0
Minimum Order:
40
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$0.697
$27.880
100
$0.634
$63.400
1,000
$0.580
$580.000
10,000
$0.550
$5,500.000
20,000
$0.289
$5,780.000
30,000
$0.199
$5,970.000
40,000 +
$0.195
$7,800.000
Tools/3D Models
Product Guides