help desk software
DATA SHEET

174922-1

TE Connectivity / AMP Brand

070 MLC W-W PLUG HSG 4P NATURA .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
174922-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
320
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-30 to 105 °C
TE Connectivity / AMP Brand part 174922-1 is a 070 MLC W-W PLUG HSG 4P NATURA connector. This connector is designed to provide secure and reliable electrical connections. It has a 4-pin configuration and features a natural finish. The 070 MLC W-W PLUG HSG 4P NATURA connector is ideal for various applications that require high-quality and durable connections.
Product Highlights:
  • Housing
  • Plug
  • 070 Plug Configuration
  • Number of Rows = 1
  • Number of Positions = 4
Search Keywords:
1749221
IN STOCK: 5,453
Can Ship immediately
Minimum Order:
320
Multiple:
320
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
320
$0.3707
$118.624
640
$0.3667
$234.688
1,280
$0.3422
$438.016
2,560
$0.3388
$867.328
5,120
$0.3354
$1,717.248
7,680
$0.3320
$2,549.760
10,240
$0.3287
$3,365.888
15,040 +
$0.3254
$4,894.016
Tools/3D Models