Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-767111-1
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
248
Package Type:
Reel
Insulation Resistance:
2 MΩ
Impedance:
50 Ω
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Connector & Contact Terminates To:
Printed Circuit Board
Stack Height:
.615 in, 15.62 mm, 6.6 mm
PCB Mount Alignment:
With
PCB Mount Retention:
With
Number of Positions:
152
Circuit Application:
Signal
Housing Material:
Liquid crystal polymer(LCP)
Mating Alignment:
Without
UL Rating:
Listed
Board-to-Board Configuration:
Parallel
Sealable:
No
Termination Method to Printed Circuit Board:
Surface Mount
PCB Thickness (Recommended):
.8 in, 1.57 mm
Assembly Process Feature:
Pick and Place Cover
Data Rate:
10 Gb/s
Connector System:
Board-to-Board
PCB Connector Assembly Type:
PCB Mount Header
Number of Signal Positions:
152
Contact Base Material:
Copper Alloy
Number of Columns:
76
UL Flammability Rating:
UL 94V-0
Mating Retention:
With
Contact Type:
Pin
Contact Current Rating (Max):
11.5 A
Packaging Quantity:
248
PCB Mount Orientation:
Vertical
Contact Layout:
Inline
Contact Shape & Form:
Dual Beam
PCB Mount Alignment Type:
Locating Posts
PCB Contact Termination Area Plating Material Thickness:
150 – 250 µin
Operating Voltage:
30 VAC, 4 VDC
Number of Power Positions:
4
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
Connector Length:
2.498 in, 63.45 mm
Connector Mounting Type:
Board Mount
Differential Signaling:
Yes
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
Stackable:
No
PCB Contact Termination Area Plating Material:
Tin-Lead
Connector Height:
.257 in, 6.53 mm
Packaging Type:
Reel
Approved Standards:
CSA 1195944 , UL E28476
Contact Underplating Material:
Nickel
Primary Product Color:
Black
Connector Width:
.208 in, 5.28 mm
Contact Mating Area Plating Material:
Gold , Gold Flash over Palladium Nickel
Centerline (Pitch):
.945 in, .64 mm, 24 mm
Agency/Standard:
CSA , UL
Packaging Method:
Reel
Housing Color:
Black
Row-to-Row Spacing:
.227547 in, 5.79 mm
Ground Component Type:
Ground Bus
CSA File Number:
1195944
Number of Rows:
2
UL File Number:
E28476
Header Type:
Header Only
CSA Certified:
Yes
Life Cycle:
Discontinued & Replaced
MICT,PLG,152,ASY,.025 TAPE CAP
Search Keywords:
17671111
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives