help desk software
DATA SHEET

1-767145-0

TE Connectivity / AMP Brand

MICTOR .355 EXTENDED HEIGHT RECEPTACLE,

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-767145-0
RoHS:
No
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Reel
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
Contact Shape & Form:
Dual Beam
PCB Contact Termination Area Plating Material:
Tin-Lead
UL Flammability Rating:
UL 94V-0
Number of Power Positions:
3
PCB Mount Alignment:
With
Mating Retention:
With
PCB Connector Assembly Type:
PCB Mount Receptacle
Contact Layout:
Inline
Contact Mating Area Plating Material Thickness:
5 µin, .12 µm
Contact Base Material:
Copper Alloy
PCB Contact Termination Area Plating Material Thickness:
150 – 250 µin
Board-to-Board Configuration:
Parallel
Connector Width:
.315 in, 8 mm
Data Rate:
10 Gb/s
Termination Method to Printed Circuit Board:
Surface Mount
PCB Thickness (Recommended):
.8 in, 1.57 mm
Contact Current Rating (Max):
11.5 A
PCB Mount Orientation:
Vertical
Stack Height:
1.255 in, 15.62 mm, 18 mm, 20 mm, 21.6 mm, 27 mm, 27.8 mm, 29 mm, 31.9 mm
Connector & Contact Terminates To:
Printed Circuit Board
Operating Voltage:
30 VAC, 3 VDC
UL Rating:
Listed
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Number of Signal Positions:
114
Contact Type:
Socket
Sealable:
No
Insulation Resistance:
2 MΩ
Stackable:
No
Impedance:
50 Ω
Number of Columns:
57
Circuit Application:
Signal
Housing Material:
Liquid crystal polymer(LCP)
Mating Entry Location:
Bottom
Mating Alignment:
Without
Connector System:
Board-to-Board
Number of Positions:
114
Differential Signaling:
Yes
PCB Mount Alignment Type:
Locating Posts
PCB Mount Retention:
With
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Connector Mounting Type:
Board Mount
Packaging Quantity:
200
Header Type:
Fully Shrouded
Approved Standards:
CSA 1195944 , UL E28476
Primary Product Color:
Black
Agency/Standard:
CSA , UL
Contact Underplating Material:
Nickel
Contact Mating Area Plating Material:
Gold Flash over Palladium Nickel
Packaging Type:
Tape
Connector Height:
.591 in, 15.01 mm
Centerline (Pitch):
.945 in, .64 mm, 24 mm
Connector Length:
2 in, 50.8 mm
Number of Rows:
2
CSA Certified:
Yes
CSA File Number:
1195944
Packaging Method:
Tape
UL File Number:
E28476
Housing Color:
Black
Ground Component Type:
Ground Bus
Row-to-Row Spacing:
.227547 in, 5.79 mm
Life Cycle:
Discontinued & Replaced
MICTOR .355 EXTENDED HEIGHT RECEPTACLE,
Search Keywords:
17671450
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
MOQ for out of Stock Qty:
100
Tools/3D Models
Product Guides