help desk software

1-767145-1

TE Connectivity / AMP Brand

MICTOR RECEPTACLE ASSY, .355 V

  • RoHS Non-Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-767145-1
RoHS:
No
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Reel
Board-to-Board Configuration:
Parallel
Contact Layout:
Inline
PCB Thickness (Recommended):
.8 in, 1.57 mm
Contact Shape & Form:
Dual Beam
Differential Signaling:
Yes
Data Rate:
10 Gb/s
PCB Contact Termination Area Plating Material:
Tin-Lead
Connector Length:
2.498 in, 63.45 mm
Stack Height:
1.255 in, 15.62 mm, 18 mm, 20 mm, 21.6 mm, 27 mm, 27.8 mm, 29 mm, 31.9 mm
Termination Method to Printed Circuit Board:
Surface Mount
Housing Material:
Liquid crystal polymer(LCP)
PCB Mount Retention:
With
Number of Signal Positions:
152
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Mating Retention:
With
Operating Voltage:
30 VAC, 4 VDC
Connector System:
Board-to-Board
Packaging Quantity:
200
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Number of Power Positions:
4
Number of Columns:
76
PCB Mount Alignment Type:
Locating Posts
PCB Mount Orientation:
Vertical
Contact Mating Area Plating Material Thickness:
5 µin, .12 µm
PCB Connector Assembly Type:
PCB Mount Receptacle
Contact Base Material:
Copper Alloy
Circuit Application:
Signal
Connector Mounting Type:
Board Mount
PCB Contact Termination Area Plating Material Thickness:
150 – 250 µin
PCB Mount Alignment:
With
Mating Alignment:
Without
Number of Positions:
152
Connector Width:
.315 in, 8 mm
Contact Current Rating (Max):
11.5 A
UL Rating:
Listed
Sealable:
No
Stackable:
No
Connector & Contact Terminates To:
Printed Circuit Board
UL Flammability Rating:
UL 94V-0
Contact Type:
Socket
Insulation Resistance:
2 MΩ
Mating Entry Location:
Bottom
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
Impedance:
50 Ω
Header Type:
Fully Shrouded
Primary Product Color:
Black
Agency/Standard:
CSA , UL
Packaging Type:
Tape
Connector Height:
.591 in, 15.01 mm
Contact Mating Area Plating Material:
Gold Flash over Palladium Nickel
Centerline (Pitch):
.945 in, .64 mm, 24 mm
Approved Standards:
CSA 1195944 , UL E28476
Contact Underplating Material:
Nickel
Housing Color:
Black
CSA Certified:
Yes
CSA File Number:
1195944
Packaging Method:
Tape
Number of Rows:
2
UL File Number:
E28476
Ground Component Type:
Ground Bus
Row-to-Row Spacing:
.227547 in, 5.79 mm
Life Cycle:
Discontinued & Replaced
MICTOR RECEPTACLE ASSY, .355 V
Search Keywords:
17671451
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Minimum Order:
50
DOWNLOADS