help desk software
DATA SHEET

1-767146-0

TE Connectivity / AMP Brand

TAPE AND REEL PACKAGED RECEPTA

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-767146-0
RoHS:
No
HTS:
8544422000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Reel
PCB Thickness (Recommended):
.8 in, 1.57 mm
PCB Mount Orientation:
Vertical
Packaging Quantity:
200
Stackable:
No
Number of Signal Positions:
114
Contact Type:
Socket
Sealable:
No
UL Rating:
Listed
Connector & Contact Terminates To:
Printed Circuit Board
Impedance:
50 Ω
Connector Mounting Type:
Board Mount
PCB Contact Termination Area Plating Material Thickness:
150 – 250 µin
Insulation Resistance:
2 MΩ
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
PCB Mount Alignment Type:
Locating Posts
Circuit Application:
Signal
Mating Entry Location:
Bottom
Mating Retention:
With
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Number of Power Positions:
3
Contact Base Material:
Copper Alloy
Differential Signaling:
Yes
Contact Shape & Form:
Dual Beam
Number of Positions:
114
UL Flammability Rating:
UL 94V-0
Contact Current Rating (Max):
11.5 A
Housing Material:
Liquid crystal polymer(LCP)
Connector System:
Board-to-Board
PCB Contact Termination Area Plating Material:
Tin-Lead
Mating Alignment:
Without
Operating Voltage:
30 VAC, 3 VDC
PCB Connector Assembly Type:
PCB Mount Receptacle
PCB Mount Retention:
With
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Board-to-Board Configuration:
Parallel
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
Number of Columns:
57
Connector Width:
.315 in, 8 mm
Termination Method to Printed Circuit Board:
Surface Mount
Stack Height:
1.255 in, 15.62 mm, 18 mm, 20 mm, 21.6 mm, 27 mm, 27.8 mm, 29 mm, 31.9 mm
Data Rate:
10 Gb/s
Contact Layout:
Inline
PCB Mount Alignment:
With
Centerline (Pitch):
.945 in, .64 mm, 24 mm
Connector Height:
.591 in, 15.01 mm
Connector Length:
2 in, 50.8 mm
Approved Standards:
CSA 1195944 , UL E28476
Primary Product Color:
Black
Packaging Type:
Tape
Agency/Standard:
CSA , UL
Contact Underplating Material:
Nickel
Header Type:
Fully Shrouded
Contact Mating Area Plating Material:
Gold , Gold Flash over Palladium Nickel
UL File Number:
E28476
Housing Color:
Black
Ground Component Type:
Ground Bus
Row-to-Row Spacing:
.227547 in, 5.79 mm
Number of Rows:
2
CSA Certified:
Yes
Packaging Method:
Tape
CSA File Number:
1195944
Life Cycle:
Discontinued
TAPE AND REEL PACKAGED RECEPTA
Search Keywords:
17671460
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Minimum Order:
50
Tools/3D Models
Product Guides