help desk software
DATA SHEET

1-767146-1

TE Connectivity / AMP Brand

TAPE AND REEL PACKAGED RECEPTA

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-767146-1
RoHS:
No
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Reel
Connector Width:
.315 in, 8 mm
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
Operating Voltage:
30 VAC, 4 VDC
Number of Power Positions:
4
Contact Base Material:
Copper Alloy
Stack Height:
1.255 in, 15.62 mm, 18 mm, 20 mm, 21.6 mm, 27 mm, 27.8 mm, 29 mm, 31.9 mm
PCB Thickness (Recommended):
.8 in, 1.57 mm
Board-to-Board Configuration:
Parallel
Number of Signal Positions:
152
PCB Mount Alignment Type:
Locating Posts
Contact Layout:
Inline
PCB Mount Orientation:
Vertical
Data Rate:
10 Gb/s
PCB Contact Termination Area Plating Material:
Tin-Lead
Number of Positions:
152
PCB Connector Assembly Type:
PCB Mount Receptacle
Contact Shape & Form:
Dual Beam
Mating Retention:
With
Connector Length:
2.498 in, 63.45 mm
PCB Mount Retention:
With
Differential Signaling:
Yes
PCB Mount Alignment:
With
PCB Contact Termination Area Plating Material Thickness:
150 – 250 µin
Mating Alignment:
Without
Packaging Quantity:
200
Connector System:
Board-to-Board
Housing Material:
Liquid crystal polymer(LCP)
Connector & Contact Terminates To:
Printed Circuit Board
Insulation Resistance:
2 MΩ
UL Rating:
Listed
Mating Entry Location:
Bottom
Stackable:
No
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Connector Mounting Type:
Board Mount
Termination Method to Printed Circuit Board:
Surface Mount
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
Circuit Application:
Signal
Contact Type:
Socket
Sealable:
No
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Contact Current Rating (Max):
11.5 A
UL Flammability Rating:
UL 94V-0
Number of Columns:
76
Impedance:
50 Ω
Contact Underplating Material:
Nickel
Primary Product Color:
Black
Contact Mating Area Plating Material:
Gold , Gold Flash over Palladium Nickel
Packaging Type:
Tape
Header Type:
Fully Shrouded
Connector Height:
.591 in, 15.01 mm
Approved Standards:
CSA 1195944 , UL E28476
Agency/Standard:
CSA , UL
Centerline (Pitch):
.945 in, .64 mm, 24 mm
Packaging Method:
Tape
CSA File Number:
1195944
Number of Rows:
2
CSA Certified:
Yes
UL File Number:
E28476
Ground Component Type:
Ground Bus
Housing Color:
Black
Row-to-Row Spacing:
.227547 in, 5.79 mm
Life Cycle:
Discontinued
TAPE AND REEL PACKAGED RECEPTA
Search Keywords:
17671461
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Minimum Order:
50
Tools/3D Models
Product Guides