help desk software
DATA SHEET

1-794594-6

TE Connectivity / AMP Brand

16 DUAC PLUG HSG 94V-0 FR/HANG

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-794594-6
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Housing Material:
Nylon
Row-to-Row Spacing:
.165 in, 4.2 mm
Housing Color:
White
Voltage:
600 VAC
Operating Voltage:
600 VAC
Packaging Quantity:
1
Number of Positions:
16
Length:
1.37 in, 34.8 mm
Material:
Nylon
Width:
.94 in, 23.9 mm
Centerline (Pitch):
.165 in, 4.2 mm
Packaging Method:
Package
UL Flammability Rating:
UL 94V-0
Number of Signal Positions:
16
Number of Rows:
2
Connector System:
Wire-to-Board , Wire-to-Wire
Sealable:
No
Connector Type:
Housing
Insertion Force:
4 Newton
Contact Type:
Pin
Operating Temperature Range:
-55 – 105 °C
UL File Number:
E28476
Connector & Contact Terminates To:
Printed Circuit Board
Product Type:
Connector
VDE Tested:
Yes
Number of Power Positions:
0
Height:
.46 in, 11.7 mm
Color:
White
Connector Style:
Plug
Life Cycle:
Discontinued & Replaced
16 DUAC PLUG HSG 94V-0 FR/HANG
Search Keywords:
17945946
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
1-1586017-6
1-1586017-6
VIEW PRODUCT
Tools/3D Models
Product Guides