Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-794657-6
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
16
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
9/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
16P RCPT HSG 94V-0
Product Highlights:
- Housing
- AMP-DUAC
- Receptacle
- 0 Power Positions
- 16 Signal Positions
Search Keywords:
17946576
This product is discontinued, but still in stock
IN STOCK:
1,230
Ships today, if you order in
Minimum Order:
40
Quantity
Unit Price
Ext. Price
40
$0.6365
$25.460
50
$0.6047
$30.235
100
$0.5728
$57.280
625
$0.5410
$338.125
1,250
$0.4063
$507.875
1,875
$0.3617
$678.188
2,500
+
$0.3543
$885.750
Product Guides