Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-796435-1
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
Tray
Housing Material:
PA 66
Number of Signal Positions:
7
Housing Color:
Black
Connector System:
Wire-to-Board , Wire-to-Panel
Packaging Quantity:
16
Mating Alignment:
With
Mating Alignment Type:
Keyed
Assembly Length:
2.03 in, 51.56 mm
Shielded:
No
Connector Mounting Type:
Panel Mount
Number of Positions:
7
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Contact Type:
Pin
Sealable:
No
Operating Voltage:
250 VAC, 250 VDC
Connector & Housing Type:
Receptacle
Number of Power Positions:
0
Polarization Code:
A
UL Flammability Rating:
UL 94V-0
Reverse Gender:
No
Circular Connector Shell Size:
13
Panel Mount Feature Type:
Flange with Mounting Holes
Panel Mount Feature:
With
Fluid Resistance:
None
Packaging Method:
Tray
Circuit Application:
Signal
Mating Retention:
With
Circular Connector Shell Type:
All Plastic
Connector Product Type:
Connector Assembly
Mating Retention Type:
Threaded Coupling
Life Cycle:
Discontinued
CPC PSTD RCPT,13-7,R/A LF
Product Highlights:
- Connector
- Number of Positions = 7
- Receptacle
- Pin
- Preloaded
Search Keywords:
17964351
This product has been discontinued by the supplier
Tools/3D Models