help desk software

1825094-7

TE Connectivity / Amp Brand

Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1825094-7
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
24
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
125(Max) °C
Life Cycle:
Discontinued
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
  • Socket Style = Standard
  • Through Hole Contact Termination Type
  • 2.54 mm Centerline
  • Row-to-Row Spacing = 7.87 mm
  • 24 Positions
Search Keywords:
IC sockets, solderless, NIC, Network Interface Cards, PC Cards, EIA RS-415, MIL-S-83734, dual in-line IC package,
   This product is not in stock and cannot be back-ordered
DOWNLOADS