help desk software
DATA SHEET

1825173-2

TE Connectivity / AMP Brand

APA1CGPC04 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1825173-2
RoHS:
Yes
HTS:
8536509033
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
(ON) OFF
Contact Rating @ Voltage:
2.4 A
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
9.55 x 5.08 x 12.07 mm
Life Cycle:
Discontinued
APA1CGPC04
Product Highlights:
  • Switch - Mechanical
  • Not Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 50mA
  • Operating Function = Normally Open
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
MOQ for out of Stock Qty:
50
Multiple:
25
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
APA1CGPC04
APA1CGPC04
VIEW PRODUCT
Tools/3D Models
Product Guides