help desk software
DATA SHEET

1871745-1

TE Connectivity / AMP Brand

Contact SKT Crimp ST Cable Mount 18-22AWG Bag .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1871745-1
RoHS:
Yes
HTS:
8536904000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
18-22 AWG
Contact Material:
Copper Alloy
Contact Plating:
Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 18-22AWG Bag
Product Highlights:
  • Terminate To Wire
  • Contact
  • Contact Type = Receptacle
  • Receptacle
  • Product Series = D-1000
Search Keywords:
18717451
IN STOCK: 60,971
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1477
$147.700
3,000
$0.1441
$432.300
5,000
$0.1427
$713.500
8,000
$0.1410
$1,128.000
25,000
$0.1376
$3,440.000
50,000
$0.1362
$6,810.000
100,000
$0.1349
$13,490.000
150,000 +
$0.1335
$20,025.000
Tools/3D Models