help desk software
DATA SHEET

1939991-2

TE Connectivity / AMP Brand

DYNAMIC D1000 REC CONT M GOLD 0.76 FORM

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1939991-2
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6000
Package Type:
Reel
Contact Type:
Stamped Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-28 AWG
Contact Material:
Copper Alloy
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
DYNAMIC D1000 REC CONT M GOLD 0.76 FORM
Search Keywords:
19399912
IN STOCK: 34,953
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
9000
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2534
$25.340
2,500
$0.1226
$306.500
5,000
$0.1214
$607.000
9,000
$0.1202
$1,081.800
18,000
$0.1190
$2,142.000
27,000
$0.1178
$3,180.600
36,000 +
$0.1166
$4,197.600
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models