help desk software
DATA SHEET

1-971111-4

TE Connectivity / AMP Brand

CABLE, RIBBON, 28 AWG, 7/36 STRD .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-971111-4
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Reel
Cable Pitch:
1.27 mm
Cable Length:
152.4 m
Type:
Flat Cable
Number of Conductors:
14
Life Cycle:
Discontinued & Replaced
CABLE, RIBBON, 28 AWG, 7/36 STRD
Product Highlights:
  • 1.27 mm Centerline
  • Wire Size - Details = 28 AWG (7/36) Stranded
  • Number of Conductors = 14
  • Ribbon Cable Outside Conductor Spacing = 16.51 mm
  • Width = 17.80 mm
Search Keywords:
19711114
  This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
Minimum Order:
1500
Multiple:
1500
Price Per:
Foot
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides