Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1986712-4
RoHS:
Yes
HTS:
8536694040
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Box
Type:
Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5.08 mm
Number of Circuits:
4
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
16/Contact A
Wire Size:
12-30 AWG
Operating Temperature:
-40 to 110 °C
SCREWLESS, SW,4P,5.08 PCB
Search Keywords:
19867124
IN STOCK:
0
MOQ for out of Stock Qty:
300
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
300
$4.25
$1,275.000
600
$2.61
$1,566.000
900
$2.07
$1,863.000
1,200
+
$2.03
$2,436.000
Tools/3D Models