help desk software

2007881-3

TE Connectivity / Amp Brand

Conn Backplane HDR 180 POS 1.9mm Press Fit ST Thru-Hole Box/Tube

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
2007881-3
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Package Type:
Pack
Type:
Backplane
Gender:
HDR
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
1.9 mm
Number of Contacts:
180
Termination Method:
PRESS FIT
Operating Temperature:
-55 to 85 °C
Conn Backplane HDR 180 POS 1.9mm Press Fit ST Thru-Hole Box/Tube
Search Keywords:
20078813
IN STOCK: 850
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.75
$73.750
25
$14.06
$351.500
50
$13.99
$699.500
100
$13.65
$1,365.000
250
$13.58
$3,395.000
500
$13.51
$6,755.000
1,000 +
$13.45
$13,450.000