help desk software
DATA SHEET

201350-2

TE Connectivity / AMP Brand

34 PL. PIN HOOD .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
201350-2
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Pin Hood
Dimension:
57.15 x 17.48 x 25.4 mm
Operating Temperature:
N/A
34 PL. PIN HOOD
Product Highlights:
  • Hardware
  • Hardware Type = Pin Hood
  • Pin Hood Type = External Closed End
  • Flangeless
  • Mount = Panel Mount
Search Keywords:
2013502
IN STOCK: 129
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
42 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$54.89
$54.890
10
$34.85
$348.500
25
$33.03
$825.750
50
$31.52
$1,576.000
100
$31.08
$3,108.000
150
$30.77
$4,615.500
200 +
$30.46
$6,092.000
Tools/3D Models